Max Hauri 132676 Heatshrink Black 3.2-6.4mm 5m Durable Insulation

MPN
132676
Brand
Max Hauri AG
EAN-13
7610896022166
Order Code
09-8579
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Max Hauri heat shrink is available in black with diameters of 3.2 mm and 6.4 mm, and a length of 5 metres. It is designed for insulating electrical connections and providing abrasion protection. Typical applications include cable bundling and wire identification.
Type Heat Shrink
Length 5m
Colour Black
Nominal diameter (post-shrinkage) 6.4mm
Nominal inside diameter (pre-shrinkage) 3.2mm

Reviews

Be the first to submit a review

Trustpilot