Maun 4340-125 Snipe Nose Pliers Smooth Jaw 125mm (5in)

MPN
4340-125
Brand
Maun
EAN-13
5018695000606
Order Code
84-9922
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These snipe nose pliers from Maun have parallel smooth jaws and slim gripping areas, making them ideal for work in confined areas.


  • Handle: Plain
  • Length: 125mm (5in)
  • Weight: 0.138kg
  • Manufacturer's part 4340-125
Type Long Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Overall Length 125mm
Plier Style Snipe nose

Reviews

Be the first to submit a review

Trustpilot