Maun 2230-200 Revolving Punch Pliers 200mm (8in)

MPN
2230-200
Brand
Maun
EAN-13
5018695000415
Order Code
84-9894
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.33 £16.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These revolving punch pliers for Maun has been designed to punch round holes in soft material such as leather etc. Equipped with 6 heat treated punches of different sizes, which are held on a locking taper solid steel drum. The correct size punch can be selected by simply rotating the drum - the sizes are: 2, 2.5, 3.0, 3.5, 4 and 5mm. (5/64, 3/32, 7/64, 1/8, 5/32 and 3/16 in).


  • 200mm (8in)
  • Weight: 0.290kg
  • Manufacturer's part 2230-200
Type Punch pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Overall Length 200mm
Plier Style Hole punch pliers

Reviews

Be the first to submit a review

Trustpilot