Maun 1701-024 Carbon Steel Straight Edge 60cm (24in)

MPN
1701-024
Brand
Maun
EAN-13
5018695900043
Order Code
84-9880
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 60cm carbon steel straight edge from Maun can be used for a number of tasks, including cutting photos and posters, drawing, scribing or checking surfaces for straightness. The straight edge is for accurate marking out with a carpenters pencil or metal scriber, making it ideal also for engineers, plasterers, builders and decorators. Accuracy is 0.01% of the length of the straight edge.


  • Ideal for the workshop
  • Size: 600 x 38mm
  • Weight: 0.78kg
  • Manufacturer's part 1701/024
Type Straight egde
Length 600mm
Material Carbon steel
Size 600 x 38mm

Reviews

Be the first to submit a review

Trustpilot