Maun 1700-001 Carbon Steel Straight Edge 1 Metre (39.1/3in)

Order Code:

84-9874

Brand: Maun MPN: 1700-001 EAN-13: 4002206000514
  • Country of Origin: United Kingdom
  • View All

Discontinued


This 1m carbon steel straight edge from Maun can be used for a number of tasks, including cutting photos and posters, drawing, scribing or checking surfaces for straightness. The straight edge is for accurate marking out with a carpenters pencil or metal scriber, making it ideal also for engineers, plasterers, builders and decorators. Accuracy is 0.01% of the length of the straight edge.


  • Ideal for the workshop
  • Size. 1000 x 50mm
  • Weight: 1.5kg
  • Manufacturer's part 1700-001
Type Straight egde
Length 1m
Material Carbon steel
Size 1000 x 50mm

Trustpilot