Maul 8205802 MAULintro LED Clip Lamp 11W White Powerful Compact

MPN
8205802
Brand
Maul
EAN-13
4002390079143
Order Code
09-8558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £118.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Maul MAULintro 8205802 is an LED clip lamp featuring an 11-watt white light, perfect for providing focused illumination. Manufactured by Maul, this versatile lamp is designed to easily attach to desks or tabletops with its practical clamp mechanism. Ideal for office or study environments, it enhances productivity by delivering efficient lighting.
Type LED clip lamp
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 440 x 335 x 515 mm
Energy Consumption 11 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour White
Feed length 1.7m
Height 515mm
Length 440mm
Light bulb included Yes
Light features Dimmable
Material Metal
Number of bulbs 72
Operating Voltage 230V
Power 11W
Rack size 483 mm (19")
Total luminous flux 1449lm
Weight 2000g
Width 335mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot