Maul 8201802 MAUL jazzy LED Desk Light 8W Aluminium EEC: E

MPN
8201802
Brand
Maul
EAN-13
4002390068321
Order Code
09-8552
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £66.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/07/2026

The Maul jazzy 8201802 is an 8 W LED desk light made from aluminium, rated E on the A-G energy efficiency scale. This stylish desk light is ideal for use as a bedside lamp or in a study or dining room to provide bright and efficient lighting. Maul is known for designing functional and modern lighting solutions.
Type LED desk light
Power 8W
Colour Aluminium
Colour temperature (Kelvin) 3000K
Dimensions (L x W x H) 13 x 18 x 41 cm
Energy Consumption 8 kWh/1000h
Feed length 1.8m
Height 41cm
IP Rating IP20
Length 13cm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 24
Operating Voltage 5V
Protection Class II
Total luminous flux 410lm
Width 18cm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot