Maul 6605008 MAULsolid Folding frame Aluminium A0 W87xH1.2xD87cm 1 compartment

MPN
6605008
Brand
Maul
EAN-13
4002390093811
Order Code
16-9003
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £78.09 £66.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 16/09/2026

Maul 6605008 offers a reliable solution in the category of mounts and holders with its MAULsolid folding frame. This product is specifically designed to accommodate A0 size displays and exhibits, with the frame measuring 87 x 1.2 x 87 cm. Constructed from durable aluminium, the folding frame is engineered to provide both stability and lightweight handling, making it suitable for frequently changing displays in environments such as exhibitions, educational institutions, or commercial settings. Its single compartment design facilitates straightforward assembly and disassembly, allowing for efficient installation and storage. This folding frame is ideal for engineers and professionals looking for a robust, yet portable, method to showcase technical drawings, promotional materials, or informational signage.
Type Folding frame
Colour Aluminium
Content 1
Depth 87cm
Height 1.2cm
Material Aluminium rail
No. of compartments 1
Paper Size A0
Product Type Folding frame
Wall mounting option Yes
Width 87cm

Reviews

Be the first to submit a review

Trustpilot