Maul 6431802 MAULprimo Whiteboard 90x60cm White Plastic-coated incl. tray

MPN
6431802
Brand
Maul
EAN-13
4002390093880
Order Code
16-9000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Maul 6431802 is a part number for the MAULprimo Whiteboard, a versatile and durable whiteboard designed for professional environments. This whiteboard measures 90 cm in width and 60 cm in height and is coated with white plastic, providing a smooth writing surface that is easy to clean and maintain. It is suitable for both portrait and landscape orientation, offering flexibility in various installation settings. The MAULprimo Whiteboard comes with an included tray that facilitates the organisation and accessibility of writing accessories. Common applications for this product include use in office meeting rooms, educational classrooms, and engineering planning sessions, where clear and efficient communication of ideas is essential.
Type Whiteboard
Length 90cm
Colour White

Reviews

Be the first to submit a review

Trustpilot