Maul 6248408 Maulpro Multifunction Spine Bar Aluminium 6248408 Folder Filing

MPN
6248408
Brand
Maul
EAN-13
4002390088084
Order Code
16-8992
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    507mm 1005mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.95 £23.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Maul 6248408 is a multifunction spine bar designed for efficient filing and organisation. This MAULpro aluminium spine bar is engineered to provide durability and resilience, making it an optimal choice for both office and industrial environments. Its robust construction ensures secure document fastening suitable for any filing system that requires the alignment and segmentation of loose papers or documents. Typical applications include managing technical reports, engineering schematics, and project documentation where precise order and reliable document retrieval are critical. The aluminium spine offers a lightweight yet strong solution, enhancing the longevity and reliability of document storage arrays.
Type Multifunction spine bar
Length 43mm
Number of Pieces 1
Colour Silver
Height 29mm
Material Aluminium
Product Type Multifunction spine bar
Width 1005mm

Reviews

Be the first to submit a review

Trustpilot