Maul 21500 Key Cabinet 140 Hooks Grey Secure Cylinder Lock

Image Representative of Range

Maul 21500 Key Cabinet 140 Hooks Grey Secure Cylinder Lock

MPN
21500
Brand
Maul
EAN-13
4002390043861
Order Code
12-4538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £47.42 £40.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Maul Key cabinet 21500 features 140 hooks and is finished in grey. Manufactured by Maul, it serves as an effective anti-theft device for secure key storage. It's ideal for organising and safely managing multiple key rings in office or industrial settings.
Type Key cabinet
Height 285mm
Width 370mm
Colour Grey
Depth 80mm
Dimensions (W x H x D) 370 x 285 x 80 mm
Hooks 140
Weight 3.400g

Reviews

Be the first to submit a review

Trustpilot