Maul 20900 Key Cabinet 40 Hooks Grey Lock Secure Wall-Mount Cylinder Lock

Image Representative of Range

Maul 20900 Key Cabinet 40 Hooks Grey Lock Secure Wall-Mount Cylinder Lock

MPN
20900
Brand
Maul
EAN-13
4002390043830
Order Code
12-4537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Maul Key Cabinet 20900 is a sturdy key holder featuring 40 hooks, making it ideal for organised key safe keeping. It is an anti-theft device, designed for secure storage of key fobs and key rings. This grey key cabinet is commonly used in offices, schools, and other facilities requiring efficient key management.
Type Key cabinet
Height 165mm
Width 200mm
Colour Grey
Depth 80mm
Dimensions (W x H x D) 200 x 165 x 80 mm
Hooks 40
Weight 1.217g

Reviews

Be the first to submit a review

Trustpilot