Maul 20150 Key Cabinet 90 Hooks Grey Numbered Colour-Coded Secure

Image Representative of Range

Maul 20150 Key Cabinet 90 Hooks Grey Numbered Colour-Coded Secure

MPN
20150
Brand
Maul
EAN-13
4002390043847
Order Code
12-4536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Maul Key Cabinet 20150 features a grey finish and includes 90 hooks for key safe keeping. Manufactured by Maul, it serves as an ideal anti-theft device for organising key fobs and holders. Suitable for both office and home use, it ensures efficient and secure key management.
Type Key cabinet
Height 245mm
Width 300mm
Colour Grey
Depth 80mm
Dimensions (W x H x D) 300 x 245 x 80 mm
Hooks 90
Weight 2.468g

Reviews

Be the first to submit a review

Trustpilot