Maul 1951605 Monitor riser Height range: 10 up to 10 cm Transparent

MPN
1951605
Brand
Maul
EAN-13
4002390096195
Order Code
21-6777
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ideal for offices and workplaces: High-quality support for monitors and laptops – ensures efficient workplace organization Elegant: Crystal-clear, made of high-quality and unbreakable acrylic More space: Additional storage space on the desk Stable: Material thickness 8 mm Suitable for the most common monitors: Lifting capacity 8 kg For ergonomic working Stable: With desktop-friendly stand knobs. Suitable for every desk environment Packaging can be recycled Plenty of space to move a full-size keyboard
Adjustable Height No
Rotation No
Type Monitor riser
Colour Transparent
Suitable For 10cm

Reviews

Be the first to submit a review

Trustpilot