Maul 1679182 Maul count Counting Scales 10kg 1g Readability Mains/Battery

MPN
1679182
Brand
Maul
EAN-13
4002390063883
Order Code
09-8535
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Maul counting scale has a weight range of 10,000 grams and 1-gram readability. Powered by either batteries or mains, it is ideal for precise counting tasks. Typical applications include inventory management and packaging processes.
Type Counting scales
Weighing Capacity 10kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey
Dimensions (L x W x H) 255 x 180 x 69 mm
Display Digital
Height 69mm
Length 255mm
Misc Attribute Zählwaage MAULcount. 10kg
Power supply (details) 9 V battery or power supply
Readability 1g
Top plate (length) 170mm
Top plate (width) 175mm
Weighing plate Stainless steel
Weight Range 10000g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot