Maul 1615002 MAUL trek Luggage Scales 50kg No Batteries Eco-Friendly LCD

MPN
1615002
Brand
Maul
EAN-13
4002390092937
Order Code
09-8525
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.87 £24.54
10+ £22.76
50+ £22.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Maul 1615002 Luggage Scales offer a weight range of up to 50 kg with 50 g readability. These Maul hanging scales are ideal for weighing luggage before travel. The MAUL trek design ensures accurate and convenient use for travellers.
Type Luggage Scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 28 x 34 x 147 mm
Display Digital
Height 147mm
Length 28mm
Power supply (LOV) not required
Readability 50g
Weight 120g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot