matt:e ARD-6-32-R 32A Connection unit with auto reset and 6x 32A DP Type A RCBO

MPN
ARD-6-32-R
Brand
matt:e
EAN-13
5060767050903
Order Code
65-4277
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £1154.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The ARD-6-32-R from matt:e is a simple, single dedicated connection unit with built-in O-PEN® technology which allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.

The matt:e ARD connection centres incorporate the unique 5 pole auto reset device that automatically restores power to the load once the fault has cleared in line with BS:7671.

The matt:e O-PEN® technology does not require earth rods or measuring electrodes to function correctly.




Current Rating 63A
IP Rating IP4X (Indoor)
Voltage Rating 3-phase (400V)
RCBO Yes
MCB No
Surge Protected No
Auto Reset Function Yes
Build Type Pre-configured connection centre
Terminal Capacity 25mm²
Type RCBO

Reviews

Be the first to submit a review

Trustpilot