matt:e ARD-1-100-TP 100A Connection unit with auto reset, for loads up to 100A

MPN
ARD-1-100-TP
Brand
matt:e
EAN-13
5060767050941
Order Code
65-4267
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £980.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The ARD-1-100-TP from matt:e is a simple, single dedicated connection unit with built-in O-PEN® technology which allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.

The matt:e ARD connection centres incorporate the unique 5 pole auto reset device that automatically restores power to the load once the fault has cleared in line with BS:7671.

The matt:e O-PEN® technology does not require earth rods or measuring electrodes to function correctly.



ColourBlack
Dimensions (H x W x D)550 x 360 x 120mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, 3-phase
  • Built in O-PEN® Protection with auto reset isolator
  • NO Earth electrodes required
  • Facilitates compliance with regulation 722.4.4.1 (iii)
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • Phase loss protection
  • For 1 x 100A TPN load
  • Mild steel IP4X enclosure
  • Standard 1 Year parts warranty
  • Designed and Built in the UK
  • Matt:E type ARD-1-100-TP

Current Rating 100A
IP Rating IP4X (Indoor)
Voltage Rating 3-phase (400V)
Surge Protected No
Auto Reset Function Yes
Build Type Pre-configured connection centre
Terminal Capacity 50mm²

Reviews

Be the first to submit a review

Trustpilot