Matador 75780120 Allen Impact Driver Bit 12mm Hexagon for Machine Use

MPN
75780120
Brand
Matador
EAN-13
2050007691648
Order Code
09-8413
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.40 £31.79
10+ £30.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Matador's impact driver bit, model number 75780120, is a versatile tool with a 12 mm Allen head and can fit fasteners sized 3/4 inch (20 mm). This socket wrench bit is designed for high-torque applications, making it ideal for loosening and tightening tough screws. It is commonly used in automotive and heavy machinery maintenance tasks.
Type Impact driver bit
Drive Size 3/4" (20 mm)
Socket Size 12mm
Material Cromoly steel
Downforce Allen
Length 100mm
Weight 0.465kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot