Matador 41149230 Socket Wrench Set 1/2" Reversible Ratchet Steel Box

MPN
41149230
EAN-13
4040674156401
Order Code
09-8520
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £128.47 £109.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Matador Schraubwerkzeuge Bit Set 1/2" (12.5 mm) 41149230 is a robust hand tool designed for use with socket wrenches. It features a comprehensive array of bits for versatile applications in assembly and maintenance tasks. Ideal for professional or DIY use, this set enhances efficiency in fastening and removal operations.
Type Bit set
Drive Size 1/2" (12.5 mm)
Dim (L x W) 445 mm x 185 mm
Downforce Hex head
Length 445mm
Material Chromium-vanadium steel
Weight 4.4kg
Width 185mm

Reviews

Be the first to submit a review

Trustpilot