Matador 04420040 Angle Screwdriver 4mm Long Ball-Head Corrosion-Resistant

MPN
04420040
EAN-13
4040674118621
Order Code
09-8506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.61
10+ £1.51
50+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Matador Schraubwerkzeuge 4 mm Allen key, known for its precision and durability. This hex key is ideal for tightening and loosening hexagonal socket screws. It's commonly used in assembling furniture and mechanical repairs.
Type Allen key
Hex Key Size 4mm
Downforce Allen
Material Chromium-vanadium steel
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot