Matador 04420015 Allen Key 1.5mm Long Ball-Head Anti-Corrosion Finish

MPN
04420015
EAN-13
4040674118690
Order Code
09-8502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 69 despatched in 4 working days

The Matador Schraubwerkzeuge Allen key, with a size of 1.5 mm, is specifically designed for precision tasks. It features a durable construction, ideal for adjusting and assembling hex socket screws. Common applications include fine mechanical and electronic work, where exactness is crucial.
Type Allen key
Downforce Allen
Material Chromium-vanadium steel
Spanner size 1.5mm

Reviews

Be the first to submit a review

Trustpilot