Matador 01003236 Double-Ended Spanner 32-36mm Chrome-Plated Steel

MPN
01003236
Brand
Matador
EAN-13
2050006572429
Order Code
09-8398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Matador Screwing Tool produces the double-ended open ring spanner 01003236. This tool features spanner sizes ranging from 32 to 36 mm, offering versatile use in fitting and maintenance tasks. It is typically utilised for loosening or tightening nuts and bolts in various mechanical applications.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 299mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 550g

Reviews

Be the first to submit a review

Trustpilot