Matador 01002123 Double-Ended Spanner 21-23mm Chrome-Plated Steel

MPN
01002123
Brand
Matador
EAN-13
4040674100251
Order Code
09-8394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.70 £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Matador double-ended open ring spanner, model 01002123, features metric sizes of 21 - 23 mm. This versatile tool is suitable for various applications, including automotive repairs and mechanical maintenance. Its open-end design allows for easy access to tight spaces.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 235mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 210g

Reviews

Be the first to submit a review

Trustpilot