Masterplug OMU25134SL-PX PRO-XT Open Cable Reel 240V 13A 4-Socket 25m

MPN
OMU25134SL-PX
Brand
Masterplug
EAN-13
5015056526546
Order Code
96-5805
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 3 days

The Masterplug PRO-XT Open Cable Reel is is lightweight and sturdy. This portable cable reel has four shuttered sockets, LED indicator, integrated power switch and a safety thermal cut-out for protection against overloading when fully reeled. Designed and engineered for longevity, the plastic drum provides reliable protection when in use, transported or stored.

Specification:

Fully Unwound: 3120W (13A), Fully Wound: 720W (3A)
Switch: Double Pole
Cable Length: 25m
Cable Size: 1.25mm (H05VV-F)
Standards: BS EN 61242. ASTA Approved


Type Cable Reel
Socket Type UK
Cable Length 25m

Reviews

Be the first to submit a review

Trustpilot