Masterplug OMU25132USL-PX PRO-XT Open Cable Reel 240V 13A 2-Socket & 2 USB 25m

MPN
OMU25132USL-PX
Brand
Masterplug
EAN-13
5015056560366
Order Code
96-5804
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 days

The Masterplug PRO-XT Open Cable Reel is lightweight and sturdy. This portable cable reel has two shuttered sockets, two USB charging ports, LED indicator, integrated power switch and a safety thermal cut-out for protection against overloading when fully reeled.

Designed and engineered for longevity, the plastic drum provides reliable protection when in use, transported or stored. This open cable reel is the professional’s choice when it comes to using portable power.

Specification:

Fully Unwound: 3120W (13A), Fully Wound: 720W (3A)
Switch: Double Pole
Cable Length: 25m
Cable Size: 1.25mm (H05VV-F)
Standards: BS EN 61242. ASTA Approved


Type Cable Reel
Socket Type UK
Cable Length 25m

Reviews

Be the first to submit a review

Trustpilot