Masterplug LEXSW30W40-01 Prysm Outdoor Solar Wall Light with PIR Sensor - White

MPN
LEXSW30W40-01
Brand
Masterplug
EAN-13
5015056747729
Order Code
68-5828
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Masterplug Prysm Outdoor Solar Wall Light is fitted with a high quality monocrystalline solar panel, built-in ambient rear night light and a PIR motion sensor to extend battery life. No sun, no problem, you can use the built-in USB charging port for power top-up.

Specifications:

Lamp Type: 6W
Lumen Output: 600 lm
Colour Temperature: 4000K


Type Outdoor & Security Lighting

Reviews

Be the first to submit a review

Trustpilot