Masterplug CMU10134SL-PX PRO-XT Cassette Cable Reel 240V 13A 4-Socket 10m

MPN
CMU10134SL-PX
Brand
Masterplug
EAN-13
5015056526577
Order Code
96-5802
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Masterplug PRO-XT Cassette Cable Reel is lightweight and portable. It has four shuttered sockets, LED indicator, integrated power switch and a safety thermal cut-out for protection against overloading when fully reeled. The compact nature allows for easy transportation and storage.

Specification:

Voltage: 240V
Fully Unwound: 3120W (13A), Fully Wound: 720W (3A)
Switch: Double Pole
Cable Length: 10m
Cable Diameter: 1.25mm² (H05VV-F)
Standards: BS EN 61242. ASTA Approved


Type Cable Reel
Socket Type UK
Cable Length 10m

Reviews

Be the first to submit a review

Trustpilot