Master Lock P49013 Safe Mobile Security Cassette for Travel Use

MPN
P49013
Brand
Master Lock
EAN-13
0071649294167
Order Code
09-8384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.35 £26.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Master Lock P49013 P005CEURBLKHRO is a flush-mounted strong box designed for secure storage. It features a robust combination mechanism, making it ideal for safeguarding valuables in residential or commercial settings. As a single piece unit, this strong box is perfect for mounting on walls where space is limited.
Type Safe
Height 6.6cm
Width 20.3cm
Colour Black
Depth 15cm
Dimensions (W x H x D) 20.3 x 6.6 x 15 cm
Inside height 6.1cm
Inside Width 16.8cm
Internal depth 13.5cm
Lock type Combination
Volume 1.4l
Weight 710g

Reviews

Be the first to submit a review

Trustpilot