Master Lock P44970 L1200 Fireproof Safe, Key Access, Fire-Resistant

MPN
P44970
Brand
Master Lock
EAN-13
0049074025618
Order Code
09-8383
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £60.42 £53.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Master Lock P44970 L1200 is a fireproof safe designed to protect valuables. This flush-mounted strongbox is ideal for safeguarding important documents and personal items. It is commonly used in homes and offices for added security.
Type Fireproof safe
Height 15.6cm
Width 36.2cm
Colour Black
Depth 28.4cm
Dimensions (W x H x D) 36.2 x 15.6 x 28.4 cm
Fire proofing (max.) 30 min paper documents
Inside height 8.9cm
Inside Width 30.5cm
Internal depth 19.1cm
Lock type Key
Volume 5l
Weight 6000g

Reviews

Be the first to submit a review

Trustpilot