Master Lock M40EURDNUM Excell™ Discus 4-Digit Combination 70mm Padlock

MPN
M40EURDNUM
Brand
Master Lock
EAN-13
3520190940773
Order Code
96-5543
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Master Lock Excell™ Discus Combination Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel.

They offer optimum weather resistance with the additional security of a shrouded shackle, which is much tougher to pull/pry open. This padlock has a set-your-own 4-digit combination for keyless convenience.

Supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

Specification

Shackle Diameter: 10mm.
Internal Shackle Dimensions: 24 x 19mm.
Possible Combinations: 10,000.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot