Master Lock M1BEURDLF Excell™ Brass Finish 45mm Padlock 4-Pin - 38mm Shackle

MPN
M1BEURDLF
Brand
Master Lock
EAN-13
3520190934833
Order Code
96-5533
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Master Lock Excell™ Brass Finish Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel, and dual ball bearing locking mechanisms for maximum pry resistance.

Theses padlocks are built for strength and are made from laminated steel with zinc outer components and a brass finish for weather resistance. They have either a precision 4-pin or 5-pin cylinder and recessed rivets that are chisel resistant.

Supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: Gates, sheds, storage units, fences, containers and chains.

The Master Lock M1BEURDLF has the following specifications:
45mm Excell™ laminated steel padlock with brass finish - 38mm Octagonal boron carbide long shackle, 8mm diameter - 4-pin tumbler cylinder - dual ball bearing locking


Type Padlock

Reviews

Be the first to submit a review

Trustpilot