Master Lock M187EURD Excell™ Titanium Reinforced 60mm Padlock

MPN
M187EURD
Brand
Master Lock
EAN-13
3520190929709
Order Code
96-5561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Master Lock Excell™ Titanium Reinforced Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel.

This stainless steel padlock with Titanium reinforced body is a durable and solid padlock with the added security of a shrouded shackle that makes it very tough against pry/pull attacks.

Supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

Specification

Shackle Diameter: 8mm.
Internal Shackle Diameter: 22 x 24mm.
Cylinder: 4-pin tumbler.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot