Master Lock M178EURD Excell™ 4-Digit Black Finish Combination 50mm Padlock

MPN
M178EURD
Brand
Master Lock
EAN-13
3520190942548
Order Code
96-5529
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.69 £20.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Master Lock Excell™ Black Finish Combination Padlocks are made with cutting edge technology to deliver unprecedented security. Featuring tough cut patented octagonal boron carbide shackles which are tough to cut.

It has a 4-digit resettable combination with up to 10,000 possible combinations and is easy to reset (no reset tool needed). The angled dials with 'blind use' feature are practical and easy to use. The roller pin locking mechanism delivers an exceptional level of resistance to pulling/prying.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

Supplied with a Lifetime Warranty against mechanical failure.

Specification

50mm Excell™ zinc body with weather tough thermoplastic cover 4 digit resettable combination padlock - Octagonal boron carbide shackle, 9mm diameter - no reset tool - 10,000 possible combinations


Type Padlock

Reviews

Be the first to submit a review

Trustpilot