Master Lock M175EURDLH Excell™ 4-Digit Combination 50mm Padlock - 51mm Shackle

MPN
M175EURDLH
Brand
Master Lock
EAN-13
3520190942463
Order Code
96-5542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Master Lock Excell™ Combination Padlocks are made with cutting edge technology to deliver unprecedented security. Featuring tough cut patented octagonal boron carbide shackles which are tough to cut. It has a 4-digit resettable combination with up to 10,000 possible combinations and is easy to reset (no reset tool needed). The angled dials with 'blind use' feature are practical and easy to use. The roller pin locking mechanism delivers an exceptional level of resistance to pulling/prying.

Supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

The Master Lock M175EURDLH has the following specifications:
50mm Excell™™ zinc body with brass finish 4-digit resettable combination padlock - 51mm Octagonal boron carbide shackle, 9mm diameter - Roller pin locking mechanism - 10,000 possible combinations


Type Padlock

Reviews

Be the first to submit a review

Trustpilot