Master Lock M15BEURDLF Excell™ Brass Finish 64mm Padlock 5-Pin - 38mm Shackle

MPN
M15BEURDLF
Brand
Master Lock
EAN-13
3520190934895
Order Code
96-5531
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Master Lock Excell™ Brass Finish Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel, and dual ball bearing locking mechanisms for maximum pry resistance.

Theses padlocks are built for strength and are made from laminated steel with zinc outer components and a brass finish for weather resistance. They have either a precision 4-pin or 5-pin cylinder and recessed rivets that are chisel resistant.

Supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: Gates, sheds, storage units, fences, containers and chains.

The Master Lock Excell™ Brass Finish Padlock has the following specifications:

Size: 64mm Tripple Pack Keyed Alike.
Octagonal Boron Carbide Shackle: 38mm Long Shackle 11mm Diameter.
Tumbler Cylinder: 5-pin with dual ball bearing locking.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot