Master Lock M1177EURDCC Excell™ Closed Shackle Brass Combination 58mm Padlock

MPN
M1177EURDCC
Brand
Master Lock
EAN-13
3520190944634
Order Code
96-5540
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Master Lock Excell™ Resettable Combination Padlock features a 58mm wide shrouded solid brass body for superior corrosion resistance and a 28mm octagonal boron carbide shackle with shrouded feature for maximum cut resistance. A shackle seal and dial dust cover help protect internal components and dials from dirt and corrosion, for trouble-free operation.

The set-your-own combination feature offers convenience and security with 10,000 possible combinations, no reset tool required. Large ergonomic dials with exclusive blind dial feature, permit operation with gloves, in low light or complete darkness. The deadlocking mechanism protects against prying, shimming and rap attacks.

Specification:

Body Width: 58mm
Shackle Clearance (WxH): 24 x 28mm
Shackle Diameter: 9mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot