Master Lock FPW082FTCML FPW082FTCML Next Generation Fire Safe

MPN
FPW082FTCML
Brand
Master Lock
EAN-13
71649371530
Order Code
98-2820
Country of Origin
Mexico
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £487.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Master Lock FPW082FTCML Next Generation Fire Safe is the first of its kind to leverage 'Master Lock Security, Built In' technology. Its advanced, multi-point protection system effectively resists physical attacks and lock manipulation. Ideal for protecting documents and irreplaceable valuables. It has a sleek, modern design; textured herringbone exterior, angled corners and an integrated metal handle offers secure yet simple access. Powered by Lithium batteries, these batteries are pre installed and provide extended battery life.

Supplied with a Fire and Water Bolt-Down Kit. This ensures thieves cannot easily remove the safe, while maintaining fire and water protection.

Fire Protection: 1-hour UL-certified fire resistance at 927°C and 1-hour fire protection for digital media up to 927°C. The FPW Safe also guarantees water protection in up to 12cm of water for up to 24 hours.

Specifications:

External Dimensions (H x D x L): 34.8 x 47.8 x 41.7cm.
Internal Dimensions (H x D x L): 32 x 29.2 x 32cm.
Capacity: 22 litres.


Reviews

Be the first to submit a review

Trustpilot