Master Lock 9140EURDLF Aluminium 40mm Padlock 4-Pin - 38mm Shackle

MPN
9140EURDLF
Brand
Master Lock
EAN-13
3520190931184
Order Code
96-5486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Master Lock solid aluminium padlocks are a tough and dependable security solution. With a modern diamond shaped design and a contemporary brushed metal finish, they are an appealing solution for day-to-day reliability.

Each padlock has a solid body, hardened steel shackle and dual locking levers.

A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) is also available.

Padlocks are available with 3-pin, 4-pin and 5-pin cylinders and with a variety of shackle lengths for added security and for a wider range of possible application options.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: lockers, trunks, cupboards and sheds.

The Master Lock 9140EURDLF has the following specifications:
40mm aluminium padlock - 38mm long hardened steel shackle, 6mm diameter - 4-pins


Type Padlock

Reviews

Be the first to submit a review

Trustpilot