Aluminium 20mm Padlock 3-Pin

Master Lock Brand: Master Lock

Master Lock solid aluminium padlocks are a tough and dependable security solution. With a modern diamond shaped design and a contemporary brushed metal finish, they are an appealing solution for day-to-day reliability.

Each padlock has a solid body, hardened steel shackle and dual locking levers.

A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) is also available.

Padlocks are available with 3-pin, 4-pin and 5-pin cylinders and with a variety of shackle lengths for added security and for a wider range of possible application options.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: lockers, trunks, cupboards and sheds.

The Master Lock 9120EUR has the following specifications:
20mm solid aluminium padlock - 11mm steel shackle, 3mm diameter - 3-pins.

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 9130EURD Aluminium 30mm Padlock 4-Pin
Master Lock 9130EURD Aluminium 30mm Padlock 4-Pin
Standard range
Order code: 96-5483
MPN: 9130EURD

Despatched within 4 working days - 20 in stock
1+ £4.66
Price per unit Ex VAT
Padlock
Master Lock 9140EURD Aluminium 40mm Padlock 4-Pin
Master Lock 9140EURD Aluminium 40mm Padlock 4-Pin
Standard range
Order code: 96-5485
MPN: 9140EURD

Despatched within 2 working days - 20 in stock
1+ £5.18
Price per unit Ex VAT
Padlock
Master Lock 9140EURDLF Aluminium 40mm Padlock 4-Pin - 38mm Shackle
Master Lock 9140EURDLF Aluminium 40mm Padlock 4-Pin - 38mm Shackle
Standard range
Order code: 96-5486
MPN: 9140EURDLF

Despatched within 4 working days - 20 in stock
1+ £7.95
Price per unit Ex VAT
Padlock
Master Lock 9140EURQNOP Aluminium 40mm Padlock 4-Pin - Keyed Alike x 4
Master Lock 9140EURQNOP Aluminium 40mm Padlock 4-Pin - Keyed Alike x 4
Standard range
Order code: 96-5487
MPN: 9140EURQNOP

Despatched within 4 working days - 15 in stock
1+ £19.02
Price per unit Ex VAT
Padlock
Master Lock 9150EURDLJ Aluminium 50mm Padlock 5-Pin - 64mm Shackle
Master Lock 9150EURDLJ Aluminium 50mm Padlock 5-Pin - 64mm Shackle
Standard range
Order code: 96-5488
MPN: 9150EURDLJ

Despatched within 4 working days - 5 in stock
1+ £8.73
Price per unit Ex VAT
Padlock

Trustpilot