Master Lock 720EURD Wrought Steel Single Hinged Hasp 160mm

MPN
720EURD
Brand
Master Lock
EAN-13
3520190093349
Order Code
96-5771
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.87 £10.19
10+ £10.09 £9.47
50+ £9.63 £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Master Lock offers a complete range of hasps including these hinged hard wrought steel hasps, which are more flexible than standard hasps (for angled use). When used with a padlock they are a great deterrent to theft and opportunist thieves.

These Master Lock hasps also have high security boron padlock eyes for strong cut and pry resistance and hidden hinge pins for added security.

Suggested Uses: Sheds, doors, storage containers and cellars.

Specification

Bore: 11mm.

1 x MasterLock Wrought Steel Single Hinged Hasp 160mm

Specification

Length: 160mm.
Bore: 11mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot