Master Lock 6327EURD ProSeries® Shrouded Shackle 67mm Padlock

MPN
6327EURD
Brand
Master Lock
EAN-13
3520190057549
Order Code
96-5677
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £46.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Masterlock Pro Series™ Shrouded Shackle Padlock range is designed to endure the toughest security applications by providing extra protection against corrosion, abuse and attack. They have tough boron alloy shackles, dual ball bearing locking mechanisms for maximum pry resistance and layered laminated steel cores for strength.

The shrouded shackle design provides additional protection, and the xenoy outer casing delivers excellent weather resilience. The precision 6-pin cylinder delivers optimal pick resistance and is protected by a snap-on cap.

Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

The Master Lock 6327EURD has the following specifications:
67mm laminated steel padlock with xenoy protective cover - 19mm boron alloy shackle, 11mm diameter with iron shroud - precision 6-pin cylinder - dual ball bearing locking - key retaining


Type Padlock

Reviews

Be the first to submit a review

Trustpilot