ProSeries® Shrouded Shackle 54mm Padlock

Master Lock Brand: Master Lock

The Masterlock Pro Series™ Shrouded Shackle Padlock range is designed to endure the toughest security applications by providing extra protection against corrosion, abuse and attack. They have tough boron alloy shackles, dual ball bearing locking mechanisms for maximum pry resistance and layered laminated steel cores for strength.

The shrouded shackle design provides additional protection, and the xenoy outer casing delivers excellent weather resilience. The precision 6-pin cylinder delivers optimal pick resistance and is protected by a snap-on cap.

Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

The Master Lock 6321EURD has the following specifications:
54mm laminated steel padlock with xenoy protective cover - 19mm boron alloy shackle, 8mm diameter with iron shroud - precision 6-pin cylinder - dual ball bearing locking - key retaining

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 6321EURD ProSeries® Shrouded Shackle 54mm Padlock
Master Lock 6321EURD ProSeries® Shrouded Shackle 54mm Padlock
Standard range
Order code: 96-5675
MPN: 6321EURD

Despatched within 4 working days - 20 in stock
1+ £30.04
Price per unit Ex VAT
Padlock
Master Lock 6321KA-10G016 ProSeries® Shrouded Shackle 54mm Padlock - Keyed Alike
Master Lock 6321KA-10G016 ProSeries® Shrouded Shackle 54mm Padlock - Keyed Alike
Standard range
Order code: 96-5676
MPN: 6321KA-10G016

Despatched same day - 4 in stockBack-order availability date - 14/11/2026
1+ £32.30
Price per unit Ex VAT
Padlock
Master Lock 6327EURD ProSeries® Shrouded Shackle 67mm Padlock
Master Lock 6327EURD ProSeries® Shrouded Shackle 67mm Padlock
Standard range
Order code: 96-5677
MPN: 6327EURD

Despatched within 4 working days - 20 in stock
1+ £46.25
Price per unit Ex VAT
Padlock
Master Lock 6327KA-11G203 ProSeries® Shrouded Shackle 67mm Padlock - Keyed Alike
Master Lock 6327KA-11G203 ProSeries® Shrouded Shackle 67mm Padlock - Keyed Alike
Extended range
Order code: 96-5678
MPN: 6327KA-11G203

Available to back orderPlease contact us for lead time
1+ £53.04
Price per unit Ex VAT
Padlock

Trustpilot