Master Lock 620EURD Brass Finish 20mm 3-Digit Combination Padlock

MPN
620EURD
Brand
Master Lock
EAN-13
3520190093189
Order Code
96-5509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Master Lock Brass Finish Combination Padlocks are a tough and dependable security solution. With a modern design and a solid aluminium body with a steel shackle. They are an appealing solution for day-to-day reliability.

3-digit or 4-digit resettable combination options (offering up to 10,000 possible combinations) are available. No reset key is needed to change the combination.

All Master Lock padlocks are supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: toolboxes, suitcases and bags.

The Master Lock 620EURD has the following specifications:
20mm aluminium padlock with brass finish - 21mm brass plated steel shackle, 3mm diameter - 3-digit resettable combination


Type Padlock

Reviews

Be the first to submit a review

Trustpilot