Brass Finish 40mm 4-Digit Combination Padlock

Master Lock Brand: Master Lock

The Master Lock Brass Finish Combination Padlocks are a tough and dependable security solution. With a modern design and a solid aluminium body with a steel shackle. They are an appealing solution for day-to-day reliability.

3-digit or 4-digit resettable combination options (offering up to 10,000 possible combinations) are available. No reset key is needed to change the combination.

All Master Lock padlocks are supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: toolboxes, suitcases and bags.

The Master Lock 604EURD has the following specifications:
40mm aluminium padlock with brass finish - 26mm chrome plated steel shackle, 6mm diameter - 4-digit resettable combination (10,000 possible combinations)

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 604EURD Brass Finish 40mm 4-Digit Combination Padlock
Master Lock 604EURD Brass Finish 40mm 4-Digit Combination Padlock
Standard range
Order code: 96-5508
MPN: 604EURD

Despatched within 2 working days - 20 in stock
1+ £8.86
Price per unit Ex VAT
Padlock
Master Lock 620EURD Brass Finish 20mm 3-Digit Combination Padlock
Master Lock 620EURD Brass Finish 20mm 3-Digit Combination Padlock
Standard range
Order code: 96-5509
MPN: 620EURD

Despatched within 4 working days - 100 in stock
1+ £7.66
Price per unit Ex VAT
Padlock
Master Lock 630EURD Brass Finish 30mm 3-Digit Combination Padlock
Master Lock 630EURD Brass Finish 30mm 3-Digit Combination Padlock
Standard range
Order code: 96-5510
MPN: 630EURD

Despatched within 2 working days - 20 in stock
1+ £8.35
Price per unit Ex VAT
Padlock

Trustpilot