Master Lock 6121KALJ-10G023 ProSeries Weather Tough 54mm Padlock-63mm Shackle KA

MPN
6121KALJ-10G023
Brand
Master Lock
EAN-13
0071649039683
Order Code
96-5681
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Master Lock ProSeries® Weather Tough® Padlocks is designed to endure the toughest security applications by providing extra protection against corrosion, abuse and attack. They have tough boron alloy shackles, dual ball bearing locking mechanisms for maximum pry resistance and layered laminated steel cores for strength.

Ideal for harsh outdoor conditions, the Weather Tough® xenoy outer casing delivers excellent weather resilience, protecting the lock from water, ice, dirt and grime. The precision pin cylinder delivers optimal pick resistance and is protected by a snap-on cap.

All Master Lock Pro Series™ Padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: gates, sheds, storage units, fences, containers and chains.

This Master Lock ProSeries® Weather Tough® Padlock has a precision 5-pin cylinder and the following specifications:

Body Width: 54mm
Shackle Thickness: 8mm
Shackle Width x Height: 63 x 22mm
Type: Keyed Alike, Key Retaining


Type Padlock

Reviews

Be the first to submit a review

Trustpilot