ProSeries® Weather Tough® 54mm Padlock - 64mm Shackle

Master Lock Brand: Master Lock

The Master Lock ProSeries® Weather Tough® Padlocks is designed to endure the toughest security applications by providing extra protection against corrosion, abuse and attack. They have tough boron alloy shackles, dual ball bearing locking mechanisms for maximum pry resistance and layered laminated steel cores for strength.

Ideal for harsh outdoor conditions, the Weather Tough® xenoy outer casing delivers excellent weather resilience, protecting the lock from water, ice, dirt and grime. The precision pin cylinder delivers optimal pick resistance and is protected by a snap-on cap.

All Master Lock Pro Series™ Padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: gates, sheds, storage units, fences, containers and chains.

This Master Lock ProSeries® Weather Tough® Padlock has a precision 6-pin cylinder and the following specifications:

Body Width: 54mm
Shackle Thickness: 8mm
Shackle Width x Height: 63 x 22mm
Type: Key Retaining

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 6121KALJ-10G023 ProSeries Weather Tough 54mm Padlock-63mm Shackle KA
Master Lock 6121KALJ-10G023 ProSeries Weather Tough 54mm Padlock-63mm Shackle KA
Standard range
Order code: 96-5681
MPN: 6121KALJ-10G023

Despatched within 4 working days - 20 in stock
1+ £30.06
Price per unit Ex VAT
Padlock
Master Lock 6125KA-400K023 ProSeries® Weather Tough® 61mm Padlock - Keyed Alike
Master Lock 6125KA-400K023 ProSeries® Weather Tough® 61mm Padlock - Keyed Alike
Standard range
Order code: 96-5682
MPN: 6125KA-400K023

Despatched within 4 working days - 20 in stock
1+ £31.83
Price per unit Ex VAT
Padlock
Master Lock 6127EURD ProSeries® Weather Tough® 67mm Padlock
Master Lock 6127EURD ProSeries® Weather Tough® 67mm Padlock
Standard range
Order code: 96-5683
MPN: 6127EURD

Despatched within 4 working days - 20 in stock
1+ £26.61
Price per unit Ex VAT
Padlock
Master Lock 6127KA-11G022 ProSeries® Weather Tough® 67mm Padlock - Keyed Alike
Master Lock 6127KA-11G022 ProSeries® Weather Tough® 67mm Padlock - Keyed Alike
Standard range
Order code: 96-5684
MPN: 6127KA-11G022

Despatched within 4 working days - 20 in stock
1+ £36.25
Price per unit Ex VAT
Padlock

Trustpilot