Master Lock 5KALF-A118 Laminated Steel 51mm Padlock 4-Pin - 38mm Shackle - KA

MPN
5KALF-A118
Brand
Master Lock
EAN-13
0071649330704
Order Code
96-5627
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The classic Master Lock laminated steel padlock, invented by company founder Harry Soref and built to stand up to physical abuse, offers real dependable protection. For over 90 years Master Lock laminated steel padlocks have been 'Tough Under Fire'. Each padlock has a laminated steel body, hardened steel shackle and dual locking levers.

A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) is also available. Padlocks are available with 4-pins and with long shackle options for a wider range of possible application options.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: sheds, residential gates or garages.

The Master Lock 5KALF-A118 has the following specifications:
51mm laminated steel padlock - 38mm hardened steel long shackle, 8mm diameter - 4-pins - keyed alike


Type Padlock

Reviews

Be the first to submit a review

Trustpilot