Master Lock 5420EURD Select Access Key Safe Box 72mm Metal Housing

MPN
P63686
Brand
Master Lock
EAN-13
3520190943552
Order Code
09-8389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Master Lock, the P63686 5420EURD Key safe box is a flush mounted strong box designed for secure key storage. This strongbox is ideal for installation on walls, offering robust protection and easy access through a combination lock. Typical applications include residential and business use, ensuring that keys remain safe and accessible only to authorised users.
Type Key safe box
Height 17.5cm
Width 7.2cm
Colour Silver, Black
Depth 4.2cm
Dimensions (W x H x D) 7.2 x 17.5 x 4.2 cm
Inside height 8.8cm
Inside Width 5.7cm
Internal depth 2.5cm
Lock type Combination

Reviews

Be the first to submit a review

Trustpilot