Master Lock 1921EURDCC 1921 Laminated Steel Padlock 54mm

MPN
1921EURDCC
Brand
Master Lock
EAN-13
3520190945051
Order Code
98-2815
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Master Lock 1921 Laminated Steel Padlock offers better resistance against impact and hammering. Fitted with a hardened boron alloy shackle for superior cut resistance. Its 4-pin cylinder prevents picking attacks and its dual ball bearing locking mechanism offers better resistance against pulling and prying attempts. Fitted with an exclusive cover adorned with the brand's emblematic lion. The cover helps to protect the padlock from harsh elements.

The Limited Lifetime Warranty provides peace of mind from a brand you can trust.

Specification:

Shackle Height: 29mm
Shackle Diameter: 8mm


Reviews

Be the first to submit a review

Trustpilot